737-031-525-106

Heilind Number:EDA737-031-525-106
Manufacturer:EDAC
Manufacturer Number:737-031-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-525-106

Detailed Description

Introducing our 737-031-525-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a single row configuration and 31 contact positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with ease.