737-031-540-101

Heilind Number:EDA737-031-540-101
Manufacturer:EDAC
Manufacturer Number:737-031-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-540-101

Detailed Description

Introducing the 737-031-540-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and press-fit installation method guarantee secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the quality and precision of this connector for all your connectivity needs.