737-031-541-101

Heilind Number:EDA737-031-541-101
Manufacturer:EDAC
Manufacturer Number:737-031-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-541-101

Detailed Description

Upgrade your PCB connectivity with our 737-031-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 31 copper alloy contact positions, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its high-quality construction for optimal performance in your PCB assemblies.