737-031-545-101

Heilind Number:EDA737-031-545-101
Manufacturer:EDAC
Manufacturer Number:737-031-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-031-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-031-545-101

Detailed Description

Introducing our 737-031-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic assembly. With a single row design and a pitch of .156 inches, it features 31 copper alloy positions for efficient signal transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for various applications, this connector is a must-have for any project requiring secure board-to-board connectivity. Upgrade your setup with the 737-031-545-101 and experience seamless connectivity like never before.