737-032-520-101

Heilind Number:EDA737-032-520-101
Manufacturer:EDAC
Manufacturer Number:737-032-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its 32 positions and 1 row configuration offer ample connectivity options. The .156" pitch and .2" row spacing allow for easy installation, and with a 3A amperage rating, it can handle high power loads with ease. Whether you're working in industrial, automotive, or aerospace settings, this connector's straight mount orientation and -40 to 105°C operating temperature range make it the perfect choice for your connectivity needs. Trust in our Card Edge Connector to deliver superior performance and longevity, every time.