737-032-520-106

Heilind Number:EDA737-032-520-106
Manufacturer:EDAC
Manufacturer Number:737-032-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-520-106

Detailed Description

Introducing our 737-032-520-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 32 positions, it offers ample connectivity options for your project. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector for your PCB assembly needs.