737-032-520-201

Heilind Number:EDA737-032-520-201
Manufacturer:EDAC
Manufacturer Number:737-032-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-520-201

Detailed Description

Introducing our 737-032-520-201 Press-fit Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 32 positions with a pitch of .156 inches, perfect for secure and efficient board-to-board connections. The press-fit mounting orientation guarantees easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Trust in this high-quality connector for seamless and uninterrupted performance in your electronic applications.