737-032-520-206

Heilind Number:EDA737-032-520-206
Manufacturer:EDAC
Manufacturer Number:737-032-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 32 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation guarantees a secure fit. Upgrade your setup with this essential component for seamless board-to-board connections.