737-032-522-101

Heilind Number:EDA737-032-522-101
Manufacturer:EDAC
Manufacturer Number:737-032-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-522-101

Detailed Description

Introducing our 737-032-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure connectivity. The 32 copper alloy contacts guarantee reliable power transmission at an amperage of 3A, making it ideal for demanding industrial environments. Engineered for easy installation, the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB interconnection needs. Explore the full potential of connectivity with our cutting-edge Card Edge Connector.