737-032-522-106

Heilind Number:EDA737-032-522-106
Manufacturer:EDAC
Manufacturer Number:737-032-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-522-106

Detailed Description

Introducing our 737-032-522-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black color and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With a single row design and 32 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, trust in the 737-032-522-106 for seamless and secure board-to-board connections every time. Elevate your PCB projects with this essential component.