737-032-522-201

Heilind Number:EDA737-032-522-201
Manufacturer:EDAC
Manufacturer Number:737-032-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-522-201

Detailed Description

Introducing our 737-032-522-201 Press-fit Card Edge Connector, the ultimate solution for secure and efficient board-to-board connections. Designed with precision engineering, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, each offering a reliable amperage of 3A, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, offering 32 positions for versatile connectivity. Engineered for convenience, the mount orientation is straight, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our 737-032-522-201 for dependable and high-speed data transmission in your projects.