737-032-522-206

Heilind Number:EDA737-032-522-206
Manufacturer:EDAC
Manufacturer Number:737-032-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, it not only adds a touch of sophistication but also boasts high performance, with a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material. The 2-row configuration with 32 positions ensures ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for durability, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.