737-032-525-101

Heilind Number:EDA737-032-525-101
Manufacturer:EDAC
Manufacturer Number:737-032-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its pitch of .156 inches and row spacing of .2 inches provide precise alignment. Boasting 32 positions in a single row, it offers ample connectivity options. The straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance systems. Trust in its quality and efficiency to elevate your PCB connectivity experience.