737-032-525-201

Heilind Number:EDA737-032-525-201
Manufacturer:EDAC
Manufacturer Number:737-032-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-525-201

Detailed Description

Introducing our 737-032-525-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers a high level of performance but also adds a touch of sophistication to your electronic assemblies. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of meticulously crafted Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides secure and efficient connection for up to 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Trust in the 737-032-525-201 for superior connectivity in your PCB designs.