737-032-525-206

Heilind Number:EDA737-032-525-206
Manufacturer:EDAC
Manufacturer Number:737-032-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-525-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 2-row design with 32 positions allows for efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector to facilitate seamless board-to-board connections in your projects.