737-032-540-101

Heilind Number:EDA737-032-540-101
Manufacturer:EDAC
Manufacturer Number:737-032-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its single-row design with 32 positions ensures efficient connectivity, while the copper alloy contacts provide reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in its 3A amperage rating and straight mount orientation for secure and stable performance. Elevate your PCB connectivity with our Card Edge Connector, a true standout in our extensive lineup of cutting-edge electronic components.