737-032-540-201

Heilind Number:EDA737-032-540-201
Manufacturer:EDAC
Manufacturer Number:737-032-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features dual rows of 32 positions, ensuring reliable contact and signal transmission. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees safety and resilience even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The connector's copper alloy contacts provide excellent conductivity, while its black color adds a sleek touch to any assembly. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for both standard and harsh operating conditions. Trust in this connector for efficient and secure board-to-board connections that meet the highest industry standards.