737-032-540-206

Heilind Number:EDA737-032-540-206
Manufacturer:EDAC
Manufacturer Number:737-032-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a sleek black exterior, this connector not only offers a striking aesthetic but also delivers superior performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any operating environment, even in temperatures ranging from -40 to 105 °C. With two rows and 32 positions, it provides ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating with your PCB. Whether you require a straight or right-angle mount, this connector offers flexibility in installation. Trust in its quality and efficiency for all your board-to-board PCB connection needs.