737-032-541-101

Heilind Number:EDA737-032-541-101
Manufacturer:EDAC
Manufacturer Number:737-032-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-541-101

Detailed Description

Introducing our 737-032-541-101 Press-fit Card Edge Connector, designed for seamless connectivity in electronic systems. With a sleek black exterior, this connector not only enhances the aesthetic appeal of your device but also ensures reliable performance. Engineered for efficiency, it features a single row layout with 32 copper alloy contacts, allowing for easy and secure PCB to PCB connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment and optimal signal transmission. Whether you're working on industrial machinery or consumer electronics, trust in the quality and versatility of our Card Edge Connector to meet your connectivity needs seamlessly. Experience the perfect blend of form and function with this essential component in the world of electronics.