737-032-541-201

Heilind Number:EDA737-032-541-201
Manufacturer:EDAC
Manufacturer Number:737-032-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-541-201

Detailed Description

Introducing our 737-032-541-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With 32 positions spread across 2 rows, each contact is crafted from high-quality Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in our exceptional quality and craftsmanship to elevate your electronic designs to the next level. Welcome to the future of connectivity.