737-032-541-206

Heilind Number:EDA737-032-541-206
Manufacturer:EDAC
Manufacturer Number:737-032-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-541-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a reliable solution for PCB connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 32 positions each, it offers ample connectivity options in a compact form. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies integration, making it a versatile choice for board-to-board PCB connections. Elevate your connectivity experience with this high-quality Card Edge Connector.