737-032-545-101

Heilind Number:EDA737-032-545-101
Manufacturer:EDAC
Manufacturer Number:737-032-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Boasting a high amperage rating of 3A, it is perfect for power-intensive applications. The precision-engineered Copper Alloy contacts, spaced at a pitch of .156 inches and arranged in a single row of 32 positions, guarantee secure and efficient connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and resilience. Trust in our top-of-the-line Card Edge Connector for your PCB interconnection needs.