737-032-545-106

Heilind Number:EDA737-032-545-106
Manufacturer:EDAC
Manufacturer Number:737-032-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-545-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it offers efficient power transmission while its Copper Alloy contacts guarantee optimal conductivity. Featuring a single row layout with 32 positions and a pitch of .156 inches, it enables precise and secure connections. The straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance and quality for seamless board-to-board connections in your projects.