737-032-545-201

Heilind Number:EDA737-032-545-201
Manufacturer:EDAC
Manufacturer Number:737-032-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal conductivity and durability, this connector features 32 positions spread across 2 rows, allowing for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during installation. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers superior protection but also adds a sleek aesthetic to your setup. Crafted with copper alloy contacts, this connector guarantees reliable power delivery, with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in our Press-fit Card Edge Connector for exceptional performance and longevity in your PCB applications.