737-032-545-206

Heilind Number:EDA737-032-545-206
Manufacturer:EDAC
Manufacturer Number:737-032-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-545-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 32 positions offers ample connectivity options, while the copper alloy contacts provide efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your devices with this essential component for seamless board-to-board connectivity.