737-032-560-201

Heilind Number:EDA737-032-560-201
Manufacturer:EDAC
Manufacturer Number:737-032-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-560-201

Detailed Description

Upgrade your PCB connectivity with our 737-032-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our product to deliver secure and efficient board-to-board connections, meeting your connectivity needs with precision and reliability. Upgrade to the 737-032-560-201 and experience seamless performance in your electronic applications.