737-032-560-206

Heilind Number:EDA737-032-560-206
Manufacturer:EDAC
Manufacturer Number:737-032-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-032-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-032-560-206

Detailed Description

Introducing our 737-032-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a pitch of .156 inches and accommodates 32 positions across two rows, ensuring efficient and secure data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees exceptional performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation offers ease of installation, making it ideal for a wide range of applications. Say goodbye to connectivity issues with this black-colored connector, delivering a steady amperage of 3A and meeting all your interconnection needs with reliability and precision. Trust in our product to elevate your PCB assembly projects to the next level.