737-033-520-101

Heilind Number:EDA737-033-520-101
Manufacturer:EDAC
Manufacturer Number:737-033-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-520-101

Detailed Description

Introducing our 737-033-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row with 33 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of high-quality Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its black color adds a sleek touch to any PCB layout. Trust in the 737-033-520-101 for your connectivity needs.