737-033-522-101

Heilind Number:EDA737-033-522-101
Manufacturer:EDAC
Manufacturer Number:737-033-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration and reliable connectivity in electronic devices. This sleek black connector boasts a cutting-edge design, featuring 33 positions in a single row with a .156-inch pitch for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust housing that can withstand even the most demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to install and use, while its compliance with industry standards underscores its quality and reliability. Trust in our Press-fit Card Edge Connector for seamless board-to-board connections in your electronic designs.