737-033-525-101

Heilind Number:EDA737-033-525-101
Manufacturer:EDAC
Manufacturer Number:737-033-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-525-101

Detailed Description

Enhance connectivity and streamline your electronic assembly process with our 737-033-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With a single row layout and 33 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial settings. Trust in its quality and performance, and experience seamless connectivity like never before. Elevate your projects with this essential component from our range of innovative PCB connectors.