737-033-525-106

Heilind Number:EDA737-033-525-106
Manufacturer:EDAC
Manufacturer Number:737-033-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-525-106

Detailed Description

Upgrade your PCB connections with our 737-033-525-106 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.