737-033-540-101

Heilind Number:EDA737-033-540-101
Manufacturer:EDAC
Manufacturer Number:737-033-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-540-101

Detailed Description

Introducing our 737-033-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and secure connections every time. Upgrade your connectivity with the 737-033-540-101, the perfect choice for professionals in the industry.