737-033-541-101

Heilind Number:EDA737-033-541-101
Manufacturer:EDAC
Manufacturer Number:737-033-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-541-101

Detailed Description

Introducing the 737-033-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers unparalleled durability and performance. With a contact material of high-quality Copper Alloy, it ensures efficient power transmission with a maximum amperage of 3 A. Featuring a single row design with 33 positions and a pitch of .156 inches, it allows for precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this connector to deliver seamless connectivity in your PCB projects.