737-033-545-101

Heilind Number:EDA737-033-545-101
Manufacturer:EDAC
Manufacturer Number:737-033-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-033-545-101

Detailed Description

Introducing our 737-033-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 33 copper alloy contacts, each capable of carrying up to 3A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.