737-034-520-101

Heilind Number:EDA737-034-520-101
Manufacturer:EDAC
Manufacturer Number:737-034-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-520-101

Detailed Description

Upgrade your PCB connections with our 737-034-520-101 Press-fit Card Edge Connector. Designed for reliable performance, this connector features 34 positions in a single row with a .156-inch pitch, perfect for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Made with high-quality Copper Alloy contacts, this connector guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this black Card Edge Connector for optimal connectivity in your electronic projects.