737-034-520-106

Heilind Number:EDA737-034-520-106
Manufacturer:EDAC
Manufacturer Number:737-034-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-520-106

Detailed Description

Upgrade your PCB connectivity with our 737-034-520-106 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row and 34 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material and precision pitch of .156 inches deliver optimal signal transmission. Engineered for convenience, its straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your connectivity game with this essential component, part of our extensive range of high-quality PCB connectors.