737-034-520-201

Heilind Number:EDA737-034-520-201
Manufacturer:EDAC
Manufacturer Number:737-034-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek Black finish, this connector not only meets your aesthetic needs but also delivers superior functionality. Engineered for reliability, it boasts a current rating of 3 A, making it ideal for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester for added durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for 34 positions. The straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Trust in our Card Edge Connector to elevate the efficiency and longevity of your electronic systems.