737-034-520-206

Heilind Number:EDA737-034-520-206
Manufacturer:EDAC
Manufacturer Number:737-034-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-520-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The double-row configuration with 34 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component, available in the Card Edge Connectors category.