737-034-522-101

Heilind Number:EDA737-034-522-101
Manufacturer:EDAC
Manufacturer Number:737-034-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-522-101

Detailed Description

Introducing our 737-034-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity in a compact form. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.