737-034-522-201

Heilind Number:EDA737-034-522-201
Manufacturer:EDAC
Manufacturer Number:737-034-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. This sleek and durable connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance and compliance with safety standards. With two rows of 34 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and longevity, even in high-frequency applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace environments. Upgrade your PCB connections with this essential component from our extensive lineup of high-quality connectors.