737-034-522-206

Heilind Number:EDA737-034-522-206
Manufacturer:EDAC
Manufacturer Number:737-034-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 2-row configuration and 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your board-to-board connectivity needs. Upgrade your setup with this essential component.