737-034-525-101

Heilind Number:EDA737-034-525-101
Manufacturer:EDAC
Manufacturer Number:737-034-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a current rating of 3 A, it delivers efficient power transmission. Featuring a single row layout with 34 positions spaced at .156 inches, it offers precise and secure mating with compatible devices. The copper alloy contacts guarantee low contact resistance and long-term conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust this Card Edge Connector to deliver consistent and stable connections for your PCB projects.