737-034-525-201

Heilind Number:EDA737-034-525-201
Manufacturer:EDAC
Manufacturer Number:737-034-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demanding connectivity needs of electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, allowing for seamless board-to-board connections. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for superior performance and longevity in your designs.