737-034-525-206

Heilind Number:EDA737-034-525-206
Manufacturer:EDAC
Manufacturer Number:737-034-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-525-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 34 positions, it offers ample functionality for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for board-to-board connections, this connector guarantees efficient and secure linkages in your systems. Upgrade your setup with this essential component today.