737-034-540-101

Heilind Number:EDA737-034-540-101
Manufacturer:EDAC
Manufacturer Number:737-034-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-540-101

Detailed Description

Introducing our 737-034-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers 34 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, facilitating precise and secure connections. Engineered for efficiency, it has a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in the 737-034-540-101 for efficient and dependable board-to-board connectivity in your electronic systems.