737-034-540-201

Heilind Number:EDA737-034-540-201
Manufacturer:EDAC
Manufacturer Number:737-034-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-540-201

Detailed Description

Experience seamless connectivity with our 737-034-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power transmission with a 3A amperage rating. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With two rows of 34 copper alloy contacts, each spaced perfectly at .156 inches, you can achieve precise and secure connections on your PCB. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this top-quality connector for all your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.