737-034-540-206

Heilind Number:EDA737-034-540-206
Manufacturer:EDAC
Manufacturer Number:737-034-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-540-206

Detailed Description

Enhance connectivity within your electronic devices with our robust Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable power and data transmission, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity in various environments. Featuring two rows of 34 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.