737-034-541-101

Heilind Number:EDA737-034-541-101
Manufacturer:EDAC
Manufacturer Number:737-034-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-541-101

Detailed Description

Introducing the 737-034-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability. The black color adds a touch of sophistication, while the straight mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of industrial applications. Trust in the 737-034-541-101 for high-speed, high-amperage data transfer with uncompromising quality. Elevate your PCB connectivity with this essential component.