737-034-541-201

Heilind Number:EDA737-034-541-201
Manufacturer:EDAC
Manufacturer Number:737-034-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-541-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector ( 737-034-541-201). Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Featuring 34 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections, essential for the seamless operation of your electronic systems.