737-034-541-206

Heilind Number:EDA737-034-541-206
Manufacturer:EDAC
Manufacturer Number:737-034-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-034-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-034-541-206

Detailed Description

Enhance connectivity in your electronic designs with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A, this connector offers secure power transmission. Its two-row configuration and 34 positions provide ample room for seamless PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing long-lasting durability. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit. Suitable for straight mounting orientation, it is versatile for different assembly setups. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Trust in its quality performance for seamless board-to-board connections in your projects.